The LM3704XCMMX-308/NOPB is a simple reset/power-on reset IC from Texas Instruments, featuring a totem-pole output and active low reset. It operates over a temperature range of -40°C to 85°C and is available in an MSOP package. This device is RoHS compliant and suitable for surface mount applications. The IC has a reset timeout of 140ms and monitors a single voltage level.
Sign in to ask questions about the Texas Instruments LM3704XCMMX-308/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3704XCMMX-308/NOPB technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3704XCMMX-308/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.