
The LM3704XDBP-232 is a surface mount, single voltage monitored, totem-pole output supervisory circuit from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is available in a VFBGA package. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Texas Instruments LM3704XDBP-232 technical specifications.
| Package/Case | VFBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 1.12s |
| RoHS Compliant | No |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
No datasheet is available for this part.