The LM3704XDMM-220/NOPB is a simple reset/power-on reset IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in an MSOP package. The device has a supply current of 50uA and a threshold voltage of 2.2V. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LM3704XDMM-220/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3704XDMM-220/NOPB technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.21V |
| Min Reset Threshold Voltage | 2.19V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.12s |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Threshold Voltage | 2.2V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3704XDMM-220/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.