The LM3704XDMMX-220/NOPB is a simple reset/power-on reset IC from Texas Instruments. It monitors a single voltage and provides an active low reset output. This device is packaged in an MSOP package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C. The reset timeout is 1.12 seconds.
Texas Instruments LM3704XDMMX-220/NOPB technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.12s |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.2V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
No datasheet is available for this part.