The LM3704YAMM-308/NOPB is a simple reset/power-on reset IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a supply current of 50uA. The device is packaged in MSOP and is RoHS compliant. It features a reset threshold voltage of 3.08V and a reset timeout of 1ms. The LM3704YAMM-308/NOPB is suitable for use in applications requiring a simple reset/power-on reset function.
Sign in to ask questions about the Texas Instruments LM3704YAMM-308/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3704YAMM-308/NOPB technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.1V |
| Min Reset Threshold Voltage | 3.06V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3704YAMM-308/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.