
The LM3704YAMMX-308 is a simple reset/power-on reset IC from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and features a threshold voltage of 3.08V. This device is available in a VSSOP package, packaged on a tape and reel. It is not RoHS compliant. The reset function is active low with a timeout of 1ms.
Texas Instruments LM3704YAMMX-308 technical specifications.
| Package/Case | VSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | No |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
No datasheet is available for this part.