Surface mount supervisory circuit with a 3.6V reset threshold, monitoring a single voltage from 1V to 5.5V. Features active-low reset with a 140ms timeout and a low operating supply current of 28µA, with quiescent current at 20nA. Designed for surface mounting in a 10-pin MSOP package, this component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM3704YBMM-360 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3704YBMM-360 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.62V |
| Min Reset Threshold Voltage | 3.58V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 28uA |
| Overvoltage Threshold | 3.62V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 20nA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 50uA |
| Threshold Voltage | 3.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.58V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3704YBMM-360 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.