
The LM3704YBMMX-360 is a surface mount, single voltage monitored, simple reset/power-on reset IC with a threshold voltage of 3.6V and an operating temperature range of -40°C to 85°C. It is available in a VSSOP package and is packaged in tape and reel. The reset is active low and has a timeout of 140ms. This device is not RoHS compliant.
Texas Instruments LM3704YBMMX-360 technical specifications.
| Package/Case | VSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 3.6V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
No datasheet is available for this part.