
Surface mount voltage supervisor and reset IC with a 3.08V threshold voltage, operating from 1V to 5.5V. Features active-low reset with a 140ms timeout, power fail input, and low-line output. This single-element IC offers a quiescent current of 28µA and a supply current of 50µA, housed in a 10-VSSOP package. Operating temperature range is -40°C to 85°C, with lead-free and RoHS compliance.
Sign in to ask questions about the Texas Instruments LM3704YCMM-308/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3704YCMM-308/NOPB technical specifications.
| Package/Case | MSOP |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.1V |
| Min Reset Threshold Voltage | 3.06V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 28uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Thickness | 1.02mm |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3704YCMM-308/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.