Surface mount supervisory circuit with a 3.08V threshold voltage, monitoring a single voltage rail. Features a 1V to 5.5V operating supply voltage range and a 28µA quiescent current. Offers an active-low reset with a 140ms timeout. Packaged in a 10-pin MSOP for tape and reel distribution, operating from -40°C to 85°C.
Texas Instruments LM3704YCMMX-308/NOPB technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.1V |
| Min Reset Threshold Voltage | 3.06V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 28uA |
| Overvoltage Threshold | 3.1V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 28uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.06V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
