
The LM3708XQBP-308/NOPB is a simple reset/power-on reset IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is packaged in a VFBGA package for surface mount applications. The device monitors a single voltage and provides a totem-pole output. It is RoHS compliant and features a watchdog timer with a reset timeout of 140ms.
Checking distributor stock and pricing after the page loads.
| Package/Case | VFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.1V |
| Min Reset Threshold Voltage | 3.06V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |