
Surface mount voltage supervisor and reset IC with a 4.63V threshold voltage, monitoring a single voltage. Features include a watchdog timer, manual reset input, and a low-line output. Operates from 1V to 5.5V supply voltage with a quiescent current of 28uA. Reset output is active low with a 20ms timeout. Packaged in 10-VSSOP, this lead-free, RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LM3710XKMM-463/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3710XKMM-463/NOPB technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.65V |
| Min Reset Threshold Voltage | 4.6V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 28uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.65V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 28uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Series | LM3710 |
| Supply Current | 50uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.6V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3710XKMM-463/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
