
2-channel power supply management circuit featuring a simple reset/power-on reset function. Monitors one voltage with a threshold of 3.08V, offering undervoltage detection down to 3.06V and overvoltage detection up to 3.1V. Operates from a 1V to 5.5V supply voltage with a low quiescent current of 28µA. Includes an active-low reset with a 140ms timeout and a watchdog timer. Packaged in an MSOP-10 surface mount configuration, this component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LM3710XQMM-308 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3710XQMM-308 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.1V |
| Min Reset Threshold Voltage | 3.06V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 28uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 28uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 50uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.06V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3710XQMM-308 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
