
Surface mount voltage supervisor and reset IC featuring a 3.08V threshold voltage, with a reset threshold range of 3.06V to 3.1V. This component monitors a single voltage, offers active-low reset with a 140ms timeout, and includes a watchdog timer. Operating from a 1V to 5.5V supply, it draws a quiescent current of 28µA. The IC is housed in a 10-VSSOP package, measuring 3mm x 3mm x 0.71mm, and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM3710XQMM-308/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3710XQMM-308/NOPB technical specifications.
| Package/Case | MSOP |
| Height | 0.71mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.1V |
| Min Reset Threshold Voltage | 3.06V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 28uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 28uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Thickness | 1.02mm |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.06V |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3710XQMM-308/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
