
The LM3710XQTPX-308/NOPB is a simple reset/power-on reset IC with a threshold voltage of 3.08V. It operates within a temperature range of -40°C to 85°C and is available in a VFBGA package for surface mount applications. This device is designed to provide a totem-pole output and features a reset timeout of 140ms. It is suitable for use in a variety of applications requiring a simple reset function.
Texas Instruments LM3710XQTPX-308/NOPB technical specifications.
| Package/Case | VFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
No datasheet is available for this part.
