
The LM3711XKBP-463 is a surface-mount supervisory circuit from Texas Instruments. It monitors a single voltage and provides a totem-pole output. The device operates within a temperature range of -40°C to 85°C. The LM3711XKBP-463 is available in a VFBGA package and is packaged in cut tape quantities. However, it is not RoHS compliant and contains lead.
Texas Instruments LM3711XKBP-463 technical specifications.
| Package/Case | VFBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reset | Active High |
| Reset Timeout | 20ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
No datasheet is available for this part.
