
The LM3713XQBP-308/NOPB is a simple reset/power-on reset IC from Texas Instruments. It monitors a single voltage and provides a totem-pole output. The device operates over a temperature range of -40°C to 85°C and is available in a VFBGA package. The LM3713XQBP-308/NOPB is RoHS compliant and suitable for surface mount applications.
Texas Instruments LM3713XQBP-308/NOPB technical specifications.
| Package/Case | VFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.1V |
| Min Reset Threshold Voltage | 3.06V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
