
The LM3724EM5-2.32/NOPB is a surface-mount Simple Reset/Power-On Reset IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This device monitors a single voltage and provides an active low reset signal with a timeout of 100ms. It has a low supply current of 10uA and a power dissipation of 320mW.
Texas Instruments LM3724EM5-2.32/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.37V |
| Min Reset Threshold Voltage | 2.27V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.