
Low-power voltage supervisor and reset IC, featuring a 3.08V reset threshold. This surface mount component operates from 1V to 5.5V with a maximum supply current of 10µA. It offers active-low reset functionality with a 100ms reset timeout and an undervoltage threshold of 3V. The IC is housed in a 5-SOT-23 package, rated for operation between -40°C and 125°C, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM3724EM5-3.08/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3724EM5-3.08/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.14V |
| Min Reset Threshold Voltage | 3.03V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output Current | 20mA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3724EM5-3.08/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
