
Mono audio amplifier IC delivering 2.5W output power into an 8-ohm load. Features a voltage gain of 34dB and a bandwidth of 100kHz. Operates from a single supply voltage between 10V and 22V. Packaged in an 8-pin PDIP for through-hole mounting. RoHS compliant and lead-free.
Texas Instruments LM380N-8/NOPB technical specifications.
| Bandwidth | 100kHz |
| Package/Case | PDIP |
| Gain | 34dB |
| Gain Bandwidth Product | 100kHz |
| Height | 3.3mm |
| Input Bias Current | 100nA |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Load Impedance | 8R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 2.5W |
| Max Power Dissipation | 1.67W |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Power | 2.5W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.67W |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Supply Type | Single |
| Voltage Gain | 33.98dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM380N-8/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
