
Mono Class-AB audio amplifier, delivering 2.5W output power into an 8Ω load. Features a wide operating supply voltage range of 10V to 22V, with a typical operating voltage of 18V. This through-hole component offers a voltage gain of 33.98dB and a Power Supply Rejection Ratio (PSRR) of 38dB. Designed for analog input, it operates within a temperature range of 0°C to 70°C and comes in a 14-pin DIP package.
Sign in to ask questions about the Texas Instruments LM380N/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM380N/NOPB technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Input Bias Current | 100nA |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Load Impedance | 8R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 2.5W |
| Max Power Dissipation | 8.3W |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Output Power | 2.5W |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 25mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 3.429mm |
| Voltage Gain | 33.98dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM380N/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
