
The LM3813M-1.0/NOPB is a surface mount operational amplifier with an operating temperature range of -40°C to 125°C. It has a maximum supply voltage of 2.25V and a minimum supply voltage of 2V. The device is packaged in a SOIC package and is lead-free, but contains lead. It is RoHS compliant and available in rail/Tube packaging.
Texas Instruments LM3813M-1.0/NOPB technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.25V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Output Current | 1mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
