
The LM3815MX-1.0 is a surface mount power management IC with an accuracy of 3.5%. It is packaged in a SOIC package and is lead free. The device operates over a temperature range of -40°C to 125°C. It is available in quantities of 2500 per reel, packaged in tape and reel format. The LM3815MX-1.0 is not RoHS compliant.
Texas Instruments LM3815MX-1.0 technical specifications.
| Accuracy | 3.5% |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.