
The LM3815MX-7.0 is a surface mount IC with an operating temperature range of -40°C to 125°C. It is packaged in a SOIC package and is lead free. The device is available in quantities of 2500 per reel. The LM3815MX-7.0 is not RoHS compliant.
Texas Instruments LM3815MX-7.0 technical specifications.
| Accuracy | 6% |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.