Single-channel audio amplifier IC delivering 5.5W output power into an 8Ω load. Features a 450kHz bandwidth and 33.98dB voltage gain. Operates from a single supply voltage between 12V and 26V, with a typical operating voltage of 24V. Housed in a 14-pin PDIP plastic package with dimensions of 19.05mm length, 6.35mm width, and 3.3mm height. Maximum power dissipation is 1.67W, with an input bias current of 100nA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM384N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM384N technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 450kHz |
| Package/Case | PDIP |
| Height | 3.3mm |
| Input Bias Current | 100nA |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Load Impedance | 8R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 5.5W |
| Max Power Dissipation | 1.67W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 12V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Output Power | 5.5W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.67W |
| Power Supply Rejection Ratio (PSRR) | 31dB |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Voltage Gain | 33.98dB |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM384N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
