
Single-channel 5.5W audio power amplifier in a PDIP package. Features include 34dB voltage gain, 450kHz bandwidth, and 8Ω load impedance. Operates from a 12V to 26V supply voltage with a typical 24V operating voltage. Maximum power dissipation is 1.67W. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM384N/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM384N/NOPB technical specifications.
| Bandwidth | 450kHz |
| Package/Case | PDIP |
| Gain | 34dB |
| Height | 3.3mm |
| Input Bias Current | 100nA |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Load Impedance | 8R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 5.5W |
| Max Power Dissipation | 1.67W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 12V |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Output Power | 5.5W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.67W |
| Power Supply Rejection Ratio (PSRR) | 31dB |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM384 |
| Supply Current | 25mA |
| Supply Type | Single |
| Voltage Gain | 33.98dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM384N/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
