The LM385BD-2-5 is a 2.5V shunt voltage reference with a maximum output current of 20mA and a tolerance of 1.5%. It is packaged in a SOIC-8 package and has a maximum operating temperature of 70°C. The device is RoHS compliant and lead free. It is suitable for use in a variety of applications where a stable voltage reference is required.
Texas Instruments LM385BD-2-5 technical specifications.
| Package/Case | D |
| Cathode Current | 20uA |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Tolerance | 1.5% |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM385BD-2-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.