
1-output, fixed shunt voltage reference IC with a 2.5V output voltage. Features a 1.5% tolerance and a cathode current of 20µA. Operates within a temperature range of 0°C to 70°C, with a maximum output current of 20mA. Packaged in an 8-pin SOIC (D) surface-mount package.
Sign in to ask questions about the Texas Instruments LM385BDG4-2-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM385BDG4-2-5 technical specifications.
| Package/Case | D |
| Cathode Current | 20uA |
| Height | 1.58mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.462V |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | LM385B-2.5 |
| Tolerance | 1.5% |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM385BDG4-2-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.