
The LM385BDRE4-2-5 is a 2.5V fixed voltage shunt regulator from Texas Instruments. It has a maximum output current of 20mA and operates over a temperature range of 0°C to 70°C. The device is packaged in a SOP8 package and is lead free. It is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Texas Instruments LM385BDRE4-2-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM385BDRE4-2-5 technical specifications.
| Package/Case | D |
| Cathode Current | 20uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Min Output Voltage | 2.5V |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1.5% |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM385BDRE4-2-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
