
The LM385BLPR-1-2 is a shunt voltage reference with a fixed output voltage of 1.22V and a tolerance of 1%. It has a maximum output current of 20mA and is packaged in a TO-92-3 package. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. It is available on tape and reel in quantities of one.
Sign in to ask questions about the Texas Instruments LM385BLPR-1-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM385BLPR-1-2 technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 15uA |
| Height | 5.34mm |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.235V |
| Min Output Voltage | 1.22V |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.235V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Fixed |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.00752oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM385BLPR-1-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
