
The LM385BM is a single-channel, adjustable shunt voltage reference from Texas Instruments. It features a maximum output voltage of 5.3V and a minimum output voltage of 1.24V. The device is capable of sourcing up to 20mA of current. The LM385BM is packaged in a surface-mount SOIC package and has a maximum operating temperature of 70°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments LM385BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM385BM technical specifications.
| Package/Case | SOIC |
| Cathode Current | 55uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | 5.3V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 5.3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM385BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
