
The LM385BM/NOPB is a surface mount voltage reference IC with a nominal output voltage of 1.24V and a tolerance of 2%. It operates over a temperature range of 0°C to 70°C and has a maximum output current of 20mA. The device is packaged in a SOIC package and is lead-free. It is RoHS compliant and does not contain any radiation-hardened components.
Sign in to ask questions about the Texas Instruments LM385BM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM385BM/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | 5.3V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Voltage | 5.3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| Series | LM385-ADJ |
| Tolerance | 2% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM385BM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
