
1.235-V, 1%, 0°C to 70°C, micropower voltage reference 8-TSSOP 0 to 70
Sign in to ask questions about the Texas Instruments LM385BPW-1-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM385BPW-1-2 technical specifications.
| Package/Case | TSSOP |
| Cathode Current | 15uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.235V |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.235V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LM385B-1.2 |
| Tolerance | 1% |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM385BPW-1-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
