The LM385BYM-2.5/NOPB is a 2.5V shunt voltage reference from Texas Instruments, available in a surface mount SOIC package. It can supply up to 20mA of current with a tolerance of 1.5%. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It is a fixed output voltage reference, suitable for use in a variety of applications requiring a stable voltage source.
Texas Instruments LM385BYM-2.5/NOPB technical specifications.
| Package/Case | SOIC |
| Cathode Current | 20uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1.5% |
| RoHS | Compliant |
No datasheet is available for this part.
