
Adjustable micropower shunt voltage reference IC, operating from 0°C to 70°C, with a minimum output voltage of 1.24V and a maximum output voltage of 5.3V. This through-hole component features a cathode current of 60µA and a maximum output current of 20mA. Packaged in TO-92, it offers a 2% tolerance and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM385BYZ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM385BYZ/NOPB technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 60uA |
| Height | 5.34mm |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | 5.3V |
| Min Output Voltage | 1.24V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 5.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 5.3V |
| RoHS Compliant | Yes |
| Series | LM385-ADJ |
| Tolerance | 2% |
| Weight | 0.016oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM385BYZ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
