1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-92, 3 PIN
Checking distributor stock and pricing after the page loads.
Texas Instruments LM385BZ-1.2 technical specifications.
| Package/Case | TO-92 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 1.235V |
| Mount | Through Hole |
| Output Current | 20mA |
| Output Voltage | 1.235V |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
