
2.5V fixed shunt voltage reference IC, offering 2% tolerance and operating from 0°C to 70°C. This micropower component features a cathode current of 20µA and a maximum output current of 20mA. Packaged in an 8-SOIC (D) surface mount case, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM385D-2-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM385D-2-5 technical specifications.
| Package/Case | D |
| Cathode Current | 20uA |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Tolerance | 3% |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM385D-2-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
