V-Ref Precision 1.235V 20mA 8-Pin SOIC Tube
Texas Instruments LM385DE4-1-2 technical specifications.
| Package/Case | D |
| Cathode Current | 15uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.235V |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.235V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LM385-1.2 |
| Tolerance | 2% |
| Weight | 0.002561oz |
| RoHS | Compliant |
No datasheet is available for this part.