The LM385-2.5 is a shunt regulator with a fixed output voltage of 2.5V and a maximum output current of 20mA. It operates within a temperature range of 0°C to 70°C. The device is packaged in a D-8 package and is available in quantities of 75. The LM385-2.5 is RoHS compliant and does not contain lead-free materials.
Sign in to ask questions about the Texas Instruments LM385DE4-2-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM385DE4-2-5 technical specifications.
| Package/Case | D |
| Cathode Current | 20uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LM385-2.5 |
| Tolerance | 3% |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM385DE4-2-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.