
The LM385DG4-1-2 is a fixed shunt voltage reference with an output voltage of 1.235V and a maximum output current of 20mA. It operates within a temperature range of 0°C to 70°C and is packaged in a lead-free SOP8 package. The device is RoHS compliant and has a tolerance of 2%. It is suitable for use in a variety of applications, including power management and voltage regulation.
Texas Instruments LM385DG4-1-2 technical specifications.
| Package/Case | D |
| Cathode Current | 15uA |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.235V |
| Min Output Voltage | 1.235V |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.235V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Shunt, Fixed |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM385DG4-1-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
