The LM385DRE4-1-2 is a shunt voltage reference with an output voltage of 1.235V and a maximum output current of 20mA. It operates within a temperature range of 0 to 70°C and is packaged in a D-type package. The device is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Texas Instruments LM385DRE4-1-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM385DRE4-1-2 technical specifications.
| Package/Case | D |
| Cathode Current | 15uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.235V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LM385-1.2 |
| Tolerance | 2% |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM385DRE4-1-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.