
The LM385DRG4-2-5 is a 2.5V shunt voltage reference from Texas Instruments. It operates within a temperature range of 0°C to 70°C and has a maximum output current of 20mA. The device is packaged in a D-package and is RoHS compliant. It features a 3% tolerance and is available in quantities of 2500 per reel.
Sign in to ask questions about the Texas Instruments LM385DRG4-2-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM385DRG4-2-5 technical specifications.
| Package/Case | D |
| Cathode Current | 20uA |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.575V |
| Min Output Voltage | 2.5V |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Fixed |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM385DRG4-2-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
