Micropower shunt voltage reference, fixed output voltage of 1.235V with 2% tolerance. Operating temperature range from 0°C to 70°C, featuring a low cathode current of 15µA and a maximum output current of 20mA. Packaged in a TO-92 case, this lead-free and RoHS compliant component is suitable for various power management applications.
Sign in to ask questions about the Texas Instruments LM385LP-1-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM385LP-1-2 technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 15uA |
| Height | 5.34mm |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.235V |
| Min Output Voltage | 1.235V |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.235V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 1.235V |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Tolerance | 2% |
| Weight | 0.00752oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM385LP-1-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
