
Micropower voltage reference IC offering a fixed 2.5V output with 3% tolerance. Designed for through-hole mounting in a TO-92 package, this shunt reference operates from 0°C to 70°C with a low cathode current requirement of 20µA. Features include a maximum output current of 20mA and a single channel configuration. This RoHS compliant component is lead-free and supplied in bulk packaging.
Sign in to ask questions about the Texas Instruments LM385LP-2-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM385LP-2-5 technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 20uA |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Shunt, Fixed |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Tolerance | 3% |
| Weight | 0.00752oz |
| Width | 3.43mm |
| Zener Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM385LP-2-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
