The LM385LPE3-1-2 is a 1.235V shunt voltage reference from Texas Instruments. It is packaged in a TO-92-3 package and has a maximum output current of 20mA. The device operates over a temperature range of 0 to 70°C. It is RoHS compliant and available in a bulk packaging option with a quantity of 1000 units.
Sign in to ask questions about the Texas Instruments LM385LPE3-1-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM385LPE3-1-2 technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 15uA |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.235V |
| Min Output Voltage | 1.235V |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.235V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Shunt, Fixed |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 0.00752oz |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM385LPE3-1-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
