
Adjustable micropower shunt voltage reference IC, surface mountable in an 8-SOIC package. Features a minimum output voltage of 1.24V and a maximum output voltage of 5.3V, with a maximum output current of 20mA. Operates within a temperature range of 0°C to 70°C, drawing a supply current of 60µA. This RoHS compliant component offers a 2% tolerance.
Sign in to ask questions about the Texas Instruments LM385M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM385M/NOPB technical specifications.
| Package/Case | SOIC |
| Current Rating | 10A |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | 5.3V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 5.3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 5.3V |
| RoHS Compliant | Yes |
| Series | LM385-ADJ |
| Supply Current | 60uA |
| Tolerance | 2% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM385M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
