Adjustable, 70°C, micropower voltage reference 8-SOIC 0 to 70
Sign in to ask questions about the Texas Instruments LM385MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM385MX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5.3V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Voltage | 5.3V |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM385MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
