
The LM385PW-1-2 is a fixed voltage shunt reference from Texas Instruments, operating within a temperature range of 0°C to 70°C. It features an output voltage of 1.235V and an output current of 20mA. The device is packaged in a TSSOP-8 package and is compliant with RoHS regulations. The LM385PW-1-2 is suitable for use in a variety of applications, including voltage regulation and monitoring.
Sign in to ask questions about the Texas Instruments LM385PW-1-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM385PW-1-2 technical specifications.
| Package/Case | TSSOP |
| Cathode Current | 15uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Min Output Voltage | 1.235V |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.235V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 1.235V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM385PW-1-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
