The LM385PWR-2-5 is a 2.5V shunt voltage reference from Texas Instruments, packaged in a TSSOP8 package. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is RoHS compliant and lead free. It has a maximum output current of 20mA and a tolerance of 3%. The LM385PWR-2-5 is a single-channel device with a cathode current of 20uA.
Sign in to ask questions about the Texas Instruments LM385PWR-2-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM385PWR-2-5 technical specifications.
| Package/Case | TSSOP |
| Cathode Current | 20uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM385PWR-2-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
