The LM385PWRG4-1-2 is a 1.235V shunt voltage reference with a maximum output current of 20mA and a tolerance of 2%. It operates within a temperature range of 0°C to 70°C and is packaged in a TSSOP. The device is RoHS compliant and available in quantities of 2000 per reel.
Texas Instruments LM385PWRG4-1-2 technical specifications.
| Package/Case | TSSOP |
| Cathode Current | 15uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.235V |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.235V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Shunt |
| Reference Voltage | 1.235V |
| RoHS Compliant | Yes |
| Series | LM385-1.2 |
| Tolerance | 2% |
| Weight | 0.001376oz |
| RoHS | Compliant |
No datasheet is available for this part.